Subtotal (1 unit)*
€69.95
(exc. VAT)
€86.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.95 |
*price indicative
- RS Stock No.:
- 221-3166
- Mfr. Part No.:
- 542-S
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Semi-Rase | |
| Overall Length | 105mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Semi-Rase | ||
Overall Length 105mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM electronic cutting pliers with ogival heads has extra-fine jaws. It allow components to be bypassed and precise cuts. It is semi-shave cutting plier and has anti-static electricity branches.
It is 105 mm long
It has 70 gram weight
Related links
- SAM Semi-Flush Side cutter
- Facom Semi-Flush Side cutter
- Bahco 2171V VDE/1000V Approved 2.7 mm Semi-Flush Side cutter
- BETA 1081 Semi-Flush Side cutter
- CK Redline 4 mm Semi-Flush Side cutter
- BETA 1183BM Semi-Flush Side cutter
- Facom MICRO-TECH 416 1.6 mm Semi-Flush Side cutter
- ideal-tek ESD Safe Semi-Flush Side cutter
