Facom Semi-Flush Side cutter
- RS Stock No.:
- 235-7608
- Mfr. Part No.:
- 416
- Manufacturer:
- Facom
Subtotal (1 unit)*
€78.67
(exc. VAT)
€96.76
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.67 |
*price indicative
- RS Stock No.:
- 235-7608
- Mfr. Part No.:
- 416
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Overall Length | 110mm | |
| Jaw Length | 10.5mm | |
| Application | Electronic | |
| Standards/Approvals | ISO 9654, DIN ISO 9654, NF ISO 9654, ASME B107.500 | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Overall Length 110mm | ||
Jaw Length 10.5mm | ||
Application Electronic | ||
Standards/Approvals ISO 9654, DIN ISO 9654, NF ISO 9654, ASME B107.500 | ||
Cut Type Semi-Flush | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom diagonal cutters has semi flush cut slim nose. It has matt burnished finish with red grips and return spring.
Length 110 mm
Related links
- Facom Semi-Flush Side cutter
- Facom MICRO-TECH 416 1.6 mm Semi-Flush Side cutter
- Facom 391A.14CPE 1.4 mm Semi-Flush Side cutter
- SAM Semi-Flush Side cutter
- Bahco 2171V VDE/1000V Approved 2.7 mm Semi-Flush Side cutter
- BETA 1081 Semi-Flush Side cutter
- BETA 1183BM Semi-Flush Side cutter
- CK Redline 4 mm Semi-Flush Side cutter
