SAM 234-R16G Diagonal Side cutter
- RS Stock No.:
- 221-4945
- Mfr. Part No.:
- 234-R16G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 221-4945
- Mfr. Part No.:
- 234-R16G
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 160mm | |
| Jaw Length | 18mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 160mm | ||
Jaw Length 18mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Electrician's diagonal cutters with polished chrome spring conforms to standard NF ISO 5749s.
Forged from chrome vanadium steel
