SAM 694-NE Seal Cutter for Cable and Wire cutting
- RS Stock No.:
- 221-5495
- Mfr. Part No.:
- 694-NE-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.95 |
*price indicative
- RS Stock No.:
- 221-5495
- Mfr. Part No.:
- 694-NE-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Seal Cutter | |
| Model Number | 694-NE | |
| For Use With | Cable and Wire cutting | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Seal Cutter | ||
Model Number 694-NE | ||
For Use With Cable and Wire cutting | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE joint cutter. It can be mounted directly on the com fort handle (up to 10 mm) or mounted on trays. for cutting solid and annular gaskets in foam, cardboard, leather, rubber, fibre plastic, lead, etc. It can be mounted directly on the com
High strength hardened steel joint cutter
Related links
- SAM 694-NE Seal Cutter for Cable and Wire cutting
- SAM Seal Cutter for Cable and Wire cutting
- SAM 50 mm Round, Hand Operation
- SAM 52 mm Round, Hand Operation
- SAM 694-NE Cutter
- SAM 694-NE Cutter for Full And Annular Joints
- SAM 694-NE Cutter for Fiber Rubber Leather Solid And Annular Joints In Foam
- SAM 694-NE Cutter for Fiber Rubber Solid And Annular Joints In Foam Cardboard
