BETA 1080D Flush Side cutter
- RS Stock No.:
- 233-1327
- Mfr. Part No.:
- 1080D 45
- Manufacturer:
- BETA
Subtotal (1 unit)*
€38.35
(exc. VAT)
€47.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.35 |
*price indicative
- RS Stock No.:
- 233-1327
- Mfr. Part No.:
- 1080D 45
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 160mm | |
| Jaw Length | 22mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 160mm | ||
Jaw Length 22mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
The BETA cutting nippers family include diagonal flush cutting nippers with slip-proof double layer made by PVC coated handles.
For cutting plastic
