BETA 1186BM /1 1 mm Flush Side cutter
- RS Stock No.:
- 234-4955
- Mfr. Part No.:
- 1186BM /1
- Manufacturer:
- BETA
Subtotal (1 unit)*
€57.00
(exc. VAT)
€70.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.00 |
*price indicative
- RS Stock No.:
- 234-4955
- Mfr. Part No.:
- 1186BM /1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal | |
| Overall Length | 120mm | |
| Jaw Width | 10mm | |
| Jaw Length | 11mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Grip Material | Bi-Material | |
| Standards/Approvals | ISO 9654 | |
| Maximum Cutting Capacity | 1mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal | ||
Overall Length 120mm | ||
Jaw Width 10mm | ||
Jaw Length 11mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Grip Material Bi-Material | ||
Standards/Approvals ISO 9654 | ||
Maximum Cutting Capacity 1mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
The BETA diagonal flush cutting nippers, slim tapering tips bi-material handles.
Overall length 120mm
Related links
- BETA 1186BM /2 1.25 mm Flush Side cutter
- RS PRO 1 mm Flush Side cutter
- RS PRO ESD Safe 1 mm Flush Side cutter
- BETA 1184BM /1 1.25 mm Flush Side cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 2477 ESD ESD Safe 1.29 mm Flush Side cutter
- Wiha 26812 2 mm Flush Side cutter
