Facom 192.18AVSE VDE/1000V Approved 1.8 mm Side cutter
- RS Stock No.:
- 236-2206
- Mfr. Part No.:
- 192.18AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€99.00
(exc. VAT)
€121.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.00 |
*price indicative
- RS Stock No.:
- 236-2206
- Mfr. Part No.:
- 192.18AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 185mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Maximum Cutting Capacity | 1.8mm | |
| Standards/Approvals | ISO 5749, EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 185mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Maximum Cutting Capacity 1.8mm | ||
Standards/Approvals ISO 5749, EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 192.AVSE series 1000 v insulated diagonal cutting pliers for hard wire has tempered cutting edges for hardness above 60 HRc and has burnished head finish.
3 cutting diameters 1.4, 1.6, 1.8 mm
thickness 40 mm
Related links
- Facom 192.16AVSE VDE/1000V Approved 1.8 mm Side cutter
- Facom 192.14AVSE VDE/1000V Approved 1.8 mm Hard Wire Side cutter
- RS PRO VDE/1000V Approved 1.8 mm Diagonal Side cutter
- NWS N137 VDE/1000V Approved 3 mm Side cutter
- Irwin 1050 VDE/1000V Approved 1.6 mm Side cutter
- NWS N1351 VDE/1000V Approved 4 mm Side cutter
- NWS N137 VDE/1000V Approved 4 mm Side cutter
- Wiha 38191 VDE/1000V Approved 3 mm Side cutter
