Erem 612 ESD ESD Safe 1.2 mm Semi-Flush Side cutter
- RS Stock No.:
- 240-0763
- Mfr. Part No.:
- 612NW
- Manufacturer:
- Erem
Subtotal (1 unit)*
€103.74
(exc. VAT)
€127.60
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.74 |
*price indicative
- RS Stock No.:
- 240-0763
- Mfr. Part No.:
- 612NW
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Oval Head | |
| Overall Length | 110mm | |
| Jaw Length | 17mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Material Cut | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Oval Head | ||
Overall Length 110mm | ||
Jaw Length 17mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Material Cut Copper | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Semi-Flush | ||
Weller Side cutter, 110mm Overall Length, 1.2mm Maximum Cutting Capacity - 612NW
This side cutter offers precision cutting for microelectronic and electrical tasks, engineered for work on delicate copper conductors while protecting sensitive components from electrostatic discharge. Its oval-head design and semi-flush cutting geometry make it suitable for close, controlled trims in production, assembly and maintenance environments where component integrity and static control are required.
Features and Benefits:
• ESD-safe construction reduces electrostatic risk during handling
• Semi-flush cutting action provides minimal protrusion on trimmed wires
• High-grade tool steel jaws deliver Durable edge retention
• 17mm jaw length enables accurate localised cutting in tight spaces
• Maximum cutting capacity 1.2mm handles small copper conductors
• Semi-flush cutting action provides minimal protrusion on trimmed wires
• High-grade tool steel jaws deliver Durable edge retention
• 17mm jaw length enables accurate localised cutting in tight spaces
• Maximum cutting capacity 1.2mm handles small copper conductors
Applications
• Suitable for precision trimming of copper leads in PCB assembly
• Ideal for component lead cutting during microelectronic repair
• Used for fine wire preparation in automation control panels
• Can be used for clearance trimming in mechanical assemblies
• Used with delicate electrical connectors in laboratory setups
• Ideal for component lead cutting during microelectronic repair
• Used for fine wire preparation in automation control panels
• Can be used for clearance trimming in mechanical assemblies
• Used with delicate electrical connectors in laboratory setups
Is the tool appropriate for work on sensitive electronic components?
Yes, it is designed to be ESD-safe, reducing the chance of electrostatic damage when used near static-sensitive parts.
What material types and thicknesses can it reliably cut?
It is intended for copper conductors up to a maximum of 1.2mm in diameter or thickness.
How does the jaw design affect access in cramped assemblies?
The oval head and 17mm jaw length allow better approach angles and targeted cuts where space is limited.
Are there environmental or regulatory considerations for use in production?
The tool meets RoHS requirements, making it suitable for use in environments with restricted hazardous substances.
What applications within microelectronics does it specifically support?
It supports tasks such as lead trimming, component rework and fine wire cutting in microelectronic assembly and repair.
Related links
- Erem 599 ESD ESD Safe 1.2 mm Semi-Flush Fibre Optic Cutter
- Weller Erem ESD Safe 1.2 mm Semi-Flush Cable Cutter
- Bernstein ESD Safe 1.2 mm Semi-Flush Cable Cutter
- ideal-tek ES5540.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5340.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5140.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- Erem E147B ESD ESD Safe 1.8 mm Semi-Flush Side cutter
- Erem E147A ESD ESD Safe 1.8 mm Semi-Flush Side cutter
