Weller Erem ESD Safe 800 μm Flush Cable Cutter Distance Cutter
- RS Stock No.:
- 245-0255
- Mfr. Part No.:
- 573EB
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€146.08
(exc. VAT)
€179.68
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.08 |
*price indicative
- RS Stock No.:
- 245-0255
- Mfr. Part No.:
- 573EB
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter Distance Cutter | |
| Overall Length | 125mm | |
| Jaw Width | 11mm | |
| Jaw Length | 29mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Special Steel | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter Distance Cutter | ||
Overall Length 125mm | ||
Jaw Width 11mm | ||
Jaw Length 29mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Special Steel | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter Distance Cutter, 125mm Overall Length, 0.8mm Maximum Cutting Capacity - 573EB
This cable cutter distance cutter is a Compact hand tool designed for precision cutting of electronic wiring in controlled environments. It provides a clean, flush trimming action suited to applications where neat conductor ends are required. The tool is intended for use by technicians and engineers working with sensitive electronic assemblies and small-diameter cables.
Features and Benefits:
• Cuts conductors up to 0.8mm for precise termination control
• Flush cutting action yields minimal protruding strands for neat joints
• Special steel jaws resist wear and maintain cutting performance
• 11mm jaw width allows access to confined connector areas
• ESD-safe construction reduces electrostatic risk during handling
• RoHS-compliant materials align with restricted-substance requirements
• Flush cutting action yields minimal protruding strands for neat joints
• Special steel jaws resist wear and maintain cutting performance
• 11mm jaw width allows access to confined connector areas
• ESD-safe construction reduces electrostatic risk during handling
• RoHS-compliant materials align with restricted-substance requirements
Applications
• Suitable for trimming small signal wires in automation panels
• Ideal for producing neat leads in Electronic Assembly work
• Used with harnesses where compact, flush cuts are required
• Can be used for maintenance on electrical control modules
• Suitable for mechanical workshops handling sensitive wiring tasks
• Ideal for producing neat leads in Electronic Assembly work
• Used with harnesses where compact, flush cuts are required
• Can be used for maintenance on electrical control modules
• Suitable for mechanical workshops handling sensitive wiring tasks
What is the overall length and how does that affect manoeuvrability?
The tool measures 125mm overall, offering a Compact form that improves access in tight assemblies and permits one-handed operation in confined spaces.
Are the cutting edges appropriate for repeated electronic use?
The cutting edges are formed from special steel, providing enhanced wear resistance for repeated trimming of small-diameter conductors common in electronics.
Is the tool safe for use around static-sensitive components?
Yes, the design is ESD-safe, helping to minimise electrostatic discharge risk when working near static‑sensitive devices.
What type of standards or approvals relate to environmental composition?
The materials conform to RoHS requirements, indicating restricted substances are controlled in the products construction.
Related links
- Weller Erem ESD Safe 2 mm Flush Distance Cutter
- Weller Erem ESD Safe 800 μm Flush Cable Cutter
- Weller Erem ESD Safe 800 μm Super Full Flush Side cutter
- Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.3 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Flush Cable Cutter
