Weller Erem ESD Safe 800 μm Super Full Flush Side cutter
- RS Stock No.:
- 278-2760
- Distrelec Article No.:
- 110-95-569
- Mfr. Part No.:
- 776E
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€81.50
(exc. VAT)
€100.24
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.50 |
*price indicative
- RS Stock No.:
- 278-2760
- Distrelec Article No.:
- 110-95-569
- Mfr. Part No.:
- 776E
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Side cutter | |
| Sub Type | Narrowest Head Shape | |
| Overall Length | 110mm | |
| Jaw Width | 9mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | RoHS | |
| Cut Type | Super Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Side cutter | ||
Sub Type Narrowest Head Shape | ||
Overall Length 110mm | ||
Jaw Width 9mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals RoHS | ||
Cut Type Super Full Flush | ||
- COO (Country of Origin):
- CH
Weller Side cutter, 110mm Overall Length, 0.8mm Maximum Cutting Capacity - 776E
This side cutter is a precision tool designed for delicate microelectronic work, delivering clean lateral cutting performance for component leads and fine wiring. It is intended for technicians and engineers in electronics, automation and mechanical trades who require controlled flush cuts and a narrow head for access in confined assemblies.
Features and Benefits:
• Super full flush cutting delivers minimal protrusion on cut surfaces
• Narrowest head shape enables access into tight component clusters
• High-grade tool steel jaws maintain the cutting edge under repeated use
• Maximum cutting capacity 0.8mm supports fine conductor removal
• ESD-safe construction reduces the risk of static damage to components
• RoHS approval confirms the absence of restricted substances
• Narrowest head shape enables access into tight component clusters
• High-grade tool steel jaws maintain the cutting edge under repeated use
• Maximum cutting capacity 0.8mm supports fine conductor removal
• ESD-safe construction reduces the risk of static damage to components
• RoHS approval confirms the absence of restricted substances
Applications
• Suitable for trimming component leads on PCB assemblies
• Ideal for cutting fine enamelled wires in control systems
• Used for precision work in electronics repair and prototyping
• Can be used for detailed tasks within automation module assembly
• Ideal for cutting fine enamelled wires in control systems
• Used for precision work in electronics repair and prototyping
• Can be used for detailed tasks within automation module assembly
What is the overall length and how does it affect handling?
The overall length is 110 mm, which provides a Compact profile for precise fingertip control and access into confined spaces.
What are the jaw proportions and why do they matter for micro work?
The jaws measure 9mm in width and 9mm in length, offering a slim but stable bite that improves accuracy when snipping small leads.
What material is used for the cutting edges and what advantage does it offer?
The cutting edges are MADE from high-grade tool steel, which sustains sharpness and resists deformation during repetitive microelectronic cutting tasks.
Is this tool suitable for working on electrostatically sensitive assemblies?
Yes, the tool is ESD-safe, helping to minimise electrostatic discharge risk when handling sensitive electronic components.
Related links
- Weller Erem Super Full Flush ESD Safe Side cutter
- Weller Erem Super Full Flush ESD Safe Tip Cutter
- Weller Erem Super Full Flush ESD Safe Cable Cutter
- Erem 632 ESD Super Full Flush ESD Safe Side Cutter
- Weller Erem 532N Super Full Flush ESD Safe Cable Cutter
- Erem 2432 ESD ESD Safe Super Full Flush Side cutter
- Weller Erem Flush ESD Safe Side cutter
- CK Full Flush ESD Safe Side cutter
