Knipex Knipex 4 mm With Bevel Side cutter
- RS Stock No.:
- 247-3260
- Distrelec Article No.:
- 110-35-680
- Mfr. Part No.:
- 70 01 140
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.88 |
*price indicative
- RS Stock No.:
- 247-3260
- Distrelec Article No.:
- 110-35-680
- Mfr. Part No.:
- 70 01 140
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electrical | |
| ESD Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| Handle Material | Aluminium | |
| Grip Material | Plastic Coated | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electrical | ||
ESD Safe No | ||
Jaw Material Vanadium Electric Steel | ||
Handle Material Aluminium | ||
Grip Material Plastic Coated | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 4mm | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Cutting pliers side 140mm - KNIPEX - 70 01 140
The Knipex electronic diagonal cutter is mainly used for clean cutting of thin copper wires, including at the cutting edge
Features / Benefits :
Multi-Purpose Side Cutter 140mm
PVC coated
The indispensable side cutter for versatile use
High quality materials and precision workmanship for a long service life
Precision cutting edges for soft and hard wires
Clean cut of fine copper wires, even at the end of the cutting edges
Induction hardened cutting edges, The new Knipex generation of the classic with even better qualities Optimised power transmission for 20% better cutting performance compared to the previous model
Forged, oil-hardened, multi-stage vanadium electric steel
Related links
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex 4 mm With Bevel Cable Cutter
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex Knipex 3 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3 mm With Bevel Side cutter
- Knipex Knipex 4 mm Diagonal Cutter Side cutter
- Knipex Knipex VDE/1000V Approved 4 mm Small Bevel Side cutter
- Knipex Knipex 3.1 mm Without Bevel Side cutter
