Knipex Knipex 4 mm With Bevel Cable Cutter
- RS Stock No.:
- 158-5580
- Mfr. Part No.:
- 70 01 140 SB
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€22.88
(exc. VAT)
€28.14
(inc. VAT)
- RS Stock No.:
- 158-5580
- Mfr. Part No.:
- 70 01 140 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 140mm | |
| Jaw Width | 11mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | DIN ISO 9654 | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 140mm | ||
Jaw Width 11mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic | ||
ESD Safe No | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Standards/Approvals DIN ISO 9654 | ||
Maximum Cutting Capacity 4mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
Side cutter 140mm
The indispensable side cutter for versatile use
Features / Benefits :
High quality materials and precision finish for long life
Precision cutters for soft and hard wire
Clean cut of fine copper wires, even at the end of the cutting edge
Induction hardened cutting edges, hardness approx. 62 HRC
Narrow head for use in hard-to-reach areas
The new Knipex generation of the classic with even better qualities
Optimised power transmission for 20% better cutting performance compared to the previous model;Vanadium electric steel, forged, oil-hardened in several stages
Side, end, power cutters
The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires
Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas
Pliers made from chrome-vanadium electric steel, oil-hardened and polished
Power cutters 67 01
Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened
Diagonal cutters 70 01 and 70 02
70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges
Diagonal power cutters 74 01, 74 02 and 74 12
74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort
Standards
Standards: DIN ISO 5749
Related links
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4 mm With Bevel Cable Cutter
- Knipex Knipex 10 mm Without Bevel Cable Cutter
- Knipex Knipex 4 mm Diagonal Cutter Side cutter
- Knipex Knipex 3 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 70 mm Without Bevel Cable Cutter
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4 mm With Bevel Side cutter

