ITL Insulated Tools Ltd Side cutter
- RS Stock No.:
- 248-4157
- Mfr. Part No.:
- 00115
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€54.38
(exc. VAT)
€66.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.38 |
*price indicative
- RS Stock No.:
- 248-4157
- Mfr. Part No.:
- 00115
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Side cutter | |
| Sub Type | High Leverage | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| Jaw Length | 40mm | |
| Jaw Material | Carbon Steel | |
| ESD Safe | No | |
| Grip Material | Nylon Thermoplastic | |
| Material Cut | Carbon Steel C45 | |
| Standards/Approvals | VDE, Category ’C’, IEC60900 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Side cutter | ||
Sub Type High Leverage | ||
Non-Sparking No | ||
Overall Length 200mm | ||
Jaw Length 40mm | ||
Jaw Material Carbon Steel | ||
ESD Safe No | ||
Grip Material Nylon Thermoplastic | ||
Material Cut Carbon Steel C45 | ||
Standards/Approvals VDE, Category ’C’, IEC60900 | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 7.5 inch High Leverage Diagonal Cutting Pliers
High leverage cutting nippers with new handle design for cutting piano wire.
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
Related links
- ITL Insulated Tools Ltd VDE/1000V Approved Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cable Cutter
- ITL Insulated Tools Ltd 00172 800mm Polyvinyl Chloride 35 mm Nylon Thermoplastic Nylon Bolt Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cutting Nipper
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd Phillips, 6-Piece
- ITL Insulated Tools Ltd Nylon Wedge
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
