HellermannTyton HTC10 ESD Safe 50 mm Cable Cutter

Subtotal (1 unit)*

€37.92

(exc. VAT)

€46.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 05 January 2027
  • Plus 12 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.92

*price indicative

RS Stock No.:
251-7681
Mfr. Part No.:
HTC10
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Cutter

Sub Type

Cable Cutter

Non-Sparking

Yes

Overall Length

237mm

Jaw Length

26mm

VDE/1000V Approved

No

Height Safe

Yes

Application

Strips Cable, Cut

Jaw Material

Carbon Steel

ESD Safe

Yes

Handle Material

Polyvinyl Chloride Dipped

Material Cut

Copper, Aluminium

Grip Material

Plastic

Standards/Approvals

No

Maximum Cutting Capacity

50mm

COO (Country of Origin):
CN
The HellermannTyton Cable cutter and stripper for cable up to 50mm.It is suitable for copper and aluminium cable. It has carbon steel body.

Hardness 4S HRC

Handle covering is PVC dipped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy