MECATRACTION ESK5 50 mm Cable Cutter

Subtotal (1 unit)*

€3,931.28

(exc. VAT)

€4,835.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,931.28

*price indicative

RS Stock No.:
284-5931
Mfr. Part No.:
ESK50K1BLCP
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Cable Cutter

Application

Cutting Cable

Material Cut

Aluminium, Copper

Maximum Cutting Capacity

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The MECATRACTION electromechanical cable cutter tool features a 360° rotating blade and an ergonomic handle, ensuring optimal cable cutting.

Resetting is automatic and allows to go back

Never use to cut cables with steel strap protection or steel core cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy