Knipex Knipex Without Beval Cable Cutter
- RS Stock No.:
- 267-6844
- Distrelec Article No.:
- 180-53-749
- Mfr. Part No.:
- 95 22 165
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€53.78
(exc. VAT)
€66.15
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.78 |
*price indicative
- RS Stock No.:
- 267-6844
- Distrelec Article No.:
- 180-53-749
- Mfr. Part No.:
- 95 22 165
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 165mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | REACH | |
| Cut Type | Without Beval | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 165mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Grip Material Multi Component Grip | ||
Standards/Approvals REACH | ||
Cut Type Without Beval | ||
Non Compliant
- COO (Country of Origin):
- DE
Cable Shears
Clean and smooth cut without crushing and deformation
Easy cutting with one-hand operation
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex Knipex VDE/1000V Approved Without Beval Cable Cutter
- Knipex Knipex Without Bevel Cable Cutter
- Knipex Knipex 12 mm Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Cable Cutter
- Knipex Knipex 15 mm Flush Cable Cutter
- Knipex Knipex 15 mm Twin Cutting Edge Cable Cutter
- Knipex Knipex 10 mm Without Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Flush Cable Cutter
