Knipex Knipex 10 mm Without Bevel Cable Cutter
- RS Stock No.:
- 267-6836
- Mfr. Part No.:
- 95 05 165 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€30.65
(exc. VAT)
€37.70
(inc. VAT)
Last RS stock
- 27 left, ready to ship from another location
- Final 22 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €30.65 |
*price indicative
- RS Stock No.:
- 267-6836
- Mfr. Part No.:
- 95 05 165 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 165mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Jaw Material | Stainless Steel | |
| ESD Safe | No | |
| Handle Material | Plastic Coated | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Grip Material | Plastic | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 10mm | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 165mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Jaw Material Stainless Steel | ||
ESD Safe No | ||
Handle Material Plastic Coated | ||
Material Cut Aluminium Wire, Copper Wire | ||
Grip Material Plastic | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 10mm | ||
Cut Type Without Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Knipex cable shears is handles extrusion plastic-coated.Its blades made of stainless steel, oil-hardened and tempered and not suitable for steel wire and hard drawn copper conductors.
Cuts cables up to diameter 10 mm / 24 mm²
With opening spring and locking device
Pinch guard prevents operators fingers being pinched
Adjustable bolted joint
Related links
- Knipex Knipex Without Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved 70 mm Without Bevel Cable Cutter
- Knipex Knipex 4 mm With Bevel Cable Cutter
- Knipex Knipex 10 mm Wire Rope Cutter
- Knipex Knipex VDE/1000V Approved 4 mm With Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved 4.6 mm With Bevel Cable Cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex 3.1 mm With Bevel Side cutter
