Knipex Knipex 7 mm Without Beval Wire Rope Cutter
- RS Stock No.:
- 267-6860
- Mfr. Part No.:
- 95 62 190
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€60.95
(exc. VAT)
€74.97
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.95 |
*price indicative
- RS Stock No.:
- 267-6860
- Mfr. Part No.:
- 95 62 190
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Rope Cutter | |
| Non-Sparking | No | |
| Overall Length | 190mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Material Cut | Steel Wire | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | REACH | |
| Maximum Cutting Capacity | 7mm | |
| Cut Type | Without Beval | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Rope Cutter | ||
Non-Sparking No | ||
Overall Length 190mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Material Cut Steel Wire | ||
Grip Material Multi Component Grip | ||
Standards/Approvals REACH | ||
Maximum Cutting Capacity 7mm | ||
Cut Type Without Beval | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex wire rope cutter is with two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables.It is comfortable work thanks to handy, slim design and internal opening spring.
Bolted joint for precise blade guidance, re-adjustable
High leverage for reduced effort
Cutting edge hardness approximately 64 HRC
Related links
- Knipex Knipex Without Beval Wire Rope Cutter
- Knipex Knipex Flush Wire Rope Cutter
- Knipex Knipex Wire Rope Cutter
- Knipex Knipex Small Beval Wire Rope Cutter
- Knipex Knipex Straight Wire Rope Cutter
- Knipex Knipex Without Beval Cable Cutter
- Knipex Knipex VDE/1000V Approved Without Beval Cable Cutter
- NWS Special Cutting Geometry Wire Rope Cutter
