ideal-tek ESD Safe 2 mm Full Flush Side cutter
- RS Stock No.:
- 787-0402
- Mfr. Part No.:
- E5342.CR.BG.ITR
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€77.66
(exc. VAT)
€95.52
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.66 |
*price indicative
- RS Stock No.:
- 787-0402
- Mfr. Part No.:
- E5342.CR.BG.ITR
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Side cutter | |
| Overall Length | 125mm | |
| Jaw Width | 10mm | |
| Jaw Length | 10mm | |
| Application | Fine Jewellery, Electronic Assembly | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Side cutter | ||
Overall Length 125mm | ||
Jaw Width 10mm | ||
Jaw Length 10mm | ||
Application Fine Jewellery, Electronic Assembly | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals RoHS | ||
Cut Type Full Flush | ||
- COO (Country of Origin):
- IT
Ergonomic Tapered Cutters
Professional range of ergonomic tapered cutters.
Semi-Flush, Flush & Full-Flush cutters.
Related links
- ideal-tek ESD Safe 2 mm Semi-Flush Side cutter
- ideal-tek ESD Safe 2 mm Flush Side cutter
- ideal-tek ESD Safe Flush Side cutter
- ideal-tek ESD Safe 1.6 mm Flush Side cutter
- ideal-tek ESD Safe 1.6 mm Semi-Flush Side cutter
- ideal-tek ESD Safe Semi-Flush Side cutter
- ideal-tek ESD Safe 1 mm Semi-Flush Side cutter
- ideal-tek ESD Safe 12 AWG Semi-Flush Side cutter
