SAM 19660 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- RS Stock No.:
- 282-8214
- Mfr. Part No.:
- 19660
- Manufacturer:
- SAM
Subtotal (1 unit)*
€43.76
(exc. VAT)
€53.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.76 |
*price indicative
- RS Stock No.:
- 282-8214
- Mfr. Part No.:
- 19660
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutter | |
| Model Number | 19660 | |
| Accessory Type | Carbide Milling Cutter | |
| For Use With | Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutter | ||
Model Number 19660 | ||
Accessory Type Carbide Milling Cutter | ||
For Use With Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Spherical HSS carbide milling cutters featuring dimensions of 4x3 mm with a round tip and mounted on a 6 mm shank, are versatile tools designed for drilling and cutting various materials, including plastics and aluminium. The combination of High S
Double cut carbide burs
Related links
- SAM 19667 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19666 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19661 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19668-C Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19663-P Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19662 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19651 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19665 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
