SAM 19661 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium

Subtotal (1 unit)*

€42.53

(exc. VAT)

€52.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.53

*price indicative

RS Stock No.:
282-8215
Mfr. Part No.:
19661
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Cutter

Model Number

19661

Accessory Type

Carbide Milling Cutter

For Use With

Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Cylindrical HSS carbide milling cutter, measuring 6x16 mm and featuring a round tip, are versatile tools designed for drilling and cutting various materials, including plastics and aluminium. Constructed with a combination of High Speed Steel and

Double cut carbide burs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy