SAM 913-7 Pipe Cutter 38 To 75 mm Cuts Steel
- RS Stock No.:
- 282-8824
- Mfr. Part No.:
- 913-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€149.94
(exc. VAT)
€184.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €149.94 |
*price indicative
- RS Stock No.:
- 282-8824
- Mfr. Part No.:
- 913-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 38 To 75 mm | |
| Material Cut | Steel | |
| Model Number | 913-7 | |
| Cutter Action | Optimised for Pipe Cutting In The Tightest Spaces | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pipe Cutter | ||
Cutting Capacity 38 To 75 mm | ||
Material Cut Steel | ||
Model Number 913-7 | ||
Cutter Action Optimised for Pipe Cutting In The Tightest Spaces | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM Exhaust pipe cutter is designed for cutting steel and stainless steel exhaust pipes with pipe diameter of 38 to 75 mm.
Can cut pipes up to 2.5 mm thick
Related links
- SAM Pipe Cutter 60 mm Cuts Steel
- SAM Pipe Cutter 42 mm Cuts Steel
- Knipex Tubix Pipe Cutter 6 to 35 mm Cuts Steel
- SAM 622-A Cutter 6-67 mm² Cuts Steel
- Gedore Pipe Cutter 35 mm Cuts Stainless Steel
- Knipex 90 31 02 SB Pipe Cutter 35 mm Cuts Copper Aluminium, Brass
- Knipex 90 39 02 V03 Pipe Cutter 20 mm Cuts Copper, Stainless Steel
- Stanley Pipe & Tube Cutter 22 mm Cuts Steel
