Knipex 90 31 02 SB 35 mm Pipe Cutter Cuts Copper, Steel, Aluminium, Brass
- RS Stock No.:
- 284-8441
- Distrelec Article No.:
- 301-78-464
- Mfr. Part No.:
- 90 31 02 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€86.53
(exc. VAT)
€106.43
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.53 |
*price indicative
- RS Stock No.:
- 284-8441
- Distrelec Article No.:
- 301-78-464
- Mfr. Part No.:
- 90 31 02 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Cutting Capacity | 35 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper, Steel, Aluminium, Brass | |
| Body Material | Steel | |
| Model Number | 90 31 02 SB | |
| Overall Length | 180mm | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Cutting Capacity 35 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper, Steel, Aluminium, Brass | ||
Body Material Steel | ||
Model Number 90 31 02 SB | ||
Overall Length 180mm | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 90 31 02 SB TubiX® Pipe cutter 180 mm
90 31 02 SB KNIPEX TubiX® Pipe cutter QuickLock one-hand locking mechanism: independent holding and clamping on the pipe. Precise and quick: easy positioning of the cutting wheel on the pipe. Comfortable: easy cutting due to high-quality needle bearings in the spring-loaded cutting wheel and guide rolls. Cuts pipes with wall thickness up to 2 mm. Cuts pipes from Ø 6 - 35 mm (1/4" - 1 3/8"). Cutting wheel MADE of high-quality ball bearing steel. Quick replacement of the cutting wheel without any tools — spare cutting wheel stored in the handle. Removable, precision-ground deburring tool. For plumbing, heating and Air conditioning: easily cut gas and water pipes MADE of copper, brass and stainless steel. For the electrical trade: cuts rigid steel conduits and strips steel wire armoured cables. One-handed positioning and fixing of the cutting wheel on the pipe. - Cutting capacities (diameter): Ø 6 – 35mm- Cutting capacities (diameter): Ø 1/4 – 1 3/8in
Features and Benefits
Quicklock One-Hand Locking Mechanism: Independent Holding And Clamping On The Pipe
Precise And Quick: Easy Positioning Of The Cutting Wheel On The Pipe
Comfortable: Easy Cutting Due To High-Quality Needle Bearings In The Spring-Loaded Cutting Wheel And Guide Rolls
Precise And Quick: Easy Positioning Of The Cutting Wheel On The Pipe
Comfortable: Easy Cutting Due To High-Quality Needle Bearings In The Spring-Loaded Cutting Wheel And Guide Rolls
Technical attributes
Cuts Pipes With Wall Thickness Up To 2 Mm
Cuts Pipes From Ø 6 - 35 Mm (1/4" - 1 3/8")
Cutting Wheel Made Of High-Quality Ball Bearing Steel
Quick Replacement Of The Cutting Wheel Without Any Tools — Spare Cutting Wheel Stored In The Handle
Removable, Precision-Ground Deburring Tool
Cuts Pipes From Ø 6 - 35 Mm (1/4" - 1 3/8")
Cutting Wheel Made Of High-Quality Ball Bearing Steel
Quick Replacement Of The Cutting Wheel Without Any Tools — Spare Cutting Wheel Stored In The Handle
Removable, Precision-Ground Deburring Tool
Related links
- Knipex 6 → 35 mm Tubix Pipe Cutter Cuts Steel
- Knipex TwistCut® 13 → 32 mm Pipe Cutter Cuts Plastic
- Knipex 90 39 02 V03 20 mm Pipe Cutter Cuts Copper, Stainless Steel
- Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- CK T2232A 3 → 25 mm Pipe Cutter Cuts Copper Brass, Steel
- HAZET 6 mm Pipe & Tube Cutter Cuts Copper Brass, Aluminium
- Wiss 8 → 29 mm Pipe Cutter Cuts Copper Aluminium, Polyvinyl Chloride
- Facom 3 → 35 mm Pipe Cutter Cuts Copper
