SAM 60 mm Pipe Cutter Cuts Steel
- RS Stock No.:
- 221-3223
- Mfr. Part No.:
- 620-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€179.94
(exc. VAT)
€221.33
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.94 |
*price indicative
- RS Stock No.:
- 221-3223
- Mfr. Part No.:
- 620-16
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Cutting Capacity | 60 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Steel | |
| Body Material | Steel | |
| Cutter Action | Sliding Bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Cutting Capacity 60 mm | ||
Product Type Pipe Cutter | ||
Material Cut Steel | ||
Body Material Steel | ||
Cutter Action Sliding Bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM steel and iron pipe cutter used for precise cutting of steel or iron pipes without burrs and equipped with two extra-long rollers for guiding the tube. It has hardened steel wheel and forged steel body. It has threaded rod with two knurled zones f
It is 380 mm long
Related links
- SAM 42 mm Pipe Cutter Cuts Steel
- SAM 913-7 38 → 75 mm Pipe Cutter Cuts Steel
- Facom 21 → 60 mm Pipe Cutter Cuts Stainless Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
- Facom 3 → 34 mm Pipe Cutter Cuts Stainless Steel
- Stanley 22 mm Pipe & Tube Cutter Cuts Steel
- SAM 16 mm Pipe Cutter Cuts Copper
- SAM 620-13 35 mm Pipe Cutter Cuts Stainless Steel
