Knipex Knipex VDE/1000V Approved 4 mm With Bevel Side cutter
- RS Stock No.:
- 297-1982
- Mfr. Part No.:
- 70 07 180
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€50.10
(exc. VAT)
€61.62
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.10 |
*price indicative
- RS Stock No.:
- 297-1982
- Mfr. Part No.:
- 70 07 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Jaw Width | 11mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| Handle Material | Dipped Insulation | |
| Grip Material | Plastic | |
| Standards/Approvals | DIN EN 60900, DIN ISO 5749, IEC 60900 | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Jaw Width 11mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Vanadium Electric Steel | ||
Handle Material Dipped Insulation | ||
Grip Material Plastic | ||
Standards/Approvals DIN EN 60900, DIN ISO 5749, IEC 60900 | ||
Maximum Cutting Capacity 4mm | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Side cutter 180mm - 1000V insulated
Features / Benefits :
Chrome plated
High quality materials and precision finish for long life
Precision cutters for soft and hard wire
Clean cut of fine copper wires, even at the end of the cutting edge
Induction hardened cutting edges, hardness approx. 62 HRC
Narrow head for use in hard-to-reach areas;Vanadium electric steel, forged, oil-hardened in several stages.
Standards
EN 60900, DIN ISO 5749, VDE
Related links
- Knipex Knipex VDE/1000V Approved 4 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4 mm Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4 mm With Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved 3.8 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4.6 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4.2 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.1 mm With Bevel Side cutter
