Knipex Knipex VDE/1000V Approved 4.6 mm With Bevel Side cutter
- RS Stock No.:
- 297-2008
- Mfr. Part No.:
- 74 07 250
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€74.76
(exc. VAT)
€91.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.76 |
*price indicative
- RS Stock No.:
- 297-2008
- Mfr. Part No.:
- 74 07 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| Jaw Width | 11mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 4.6mm | |
| Standards/Approvals | DIN ISO 5749, DIN EN 60900, IEC 60900 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 250mm | ||
Jaw Width 11mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 4.6mm | ||
Standards/Approvals DIN ISO 5749, DIN EN 60900, IEC 60900 | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Cutting pliers 250mm - 1000V insulated
Features / Benefits :
1000V overmoulded cladding
Chrome plated
High cutting power and low physical effort due to perfectly matched cutting angle and gear ratio
Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire;High performance chrome vanadium steel, forged and oil-hardened in several stages.
Standards
EN 60900, DIN ISO 5749, VDE
Related links
- Knipex Knipex VDE/1000V Approved 4.6 mm With Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved 4.6 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4.2 mm Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved 3.8 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4.2 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.1 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 32 mm Ratchet Action Ratchet Cable Cutter
- Knipex 260mm Overall, Insulated Handle VDE/1000V Approved
