Weller Erem ESD Safe 600 μm Super Full Flush Tip Cutter
- RS Stock No.:
- 317-7434
- Distrelec Article No.:
- 180-54-198
- Mfr. Part No.:
- 792E
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€92.09
(exc. VAT)
€113.27
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.09 |
*price indicative
- RS Stock No.:
- 317-7434
- Distrelec Article No.:
- 180-54-198
- Mfr. Part No.:
- 792E
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tip Cutter | |
| Sub Type | Narrowest Head Shape | |
| Overall Length | 115mm | |
| Jaw Width | 11mm | |
| Jaw Length | 12mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 600μm | |
| Standards/Approvals | RoHS | |
| Cut Type | Super Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tip Cutter | ||
Sub Type Narrowest Head Shape | ||
Overall Length 115mm | ||
Jaw Width 11mm | ||
Jaw Length 12mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 600μm | ||
Standards/Approvals RoHS | ||
Cut Type Super Full Flush | ||
- COO (Country of Origin):
- CH
Weller Tip Cutter, 115mm Overall Length, 0.6mm Maximum Cutting Capacity - 792E
This tip cutter is a Compact hand tool designed for precision trimming in microelectronic work. It combines a narrow head profile with a flush-cutting geometry to remove component leads and fine wires cleanly while fitting into confined assemblies. The tool is intended for professionals in automation, electronics, electrical and mechanical sectors requiring controlled, close cuts without disturbing adjacent components.
Features and Benefits:
• Narrowest head shape enables access into tight component gaps
• Super full flush cutting delivers minimal protruding lead length
• Maximum cutting capacity 0.6mm handles fine wires and leads
• Jaw material high grade tool steel provides Durable cutting edges
• ESD-safe construction reduces risk of electrostatic damage to components
• RoHS-compliant manufacture supports regulated material requirements
• Super full flush cutting delivers minimal protruding lead length
• Maximum cutting capacity 0.6mm handles fine wires and leads
• Jaw material high grade tool steel provides Durable cutting edges
• ESD-safe construction reduces risk of electrostatic damage to components
• RoHS-compliant manufacture supports regulated material requirements
Applications
• Suitable for trimming component leads on populated boards
• Ideal for cutting fine enamelled and solid wires in harnesses
• Used for close flush cuts in connector assemblies
• Can be used for delicate work in test and repair benches
• Ideal for cutting fine enamelled and solid wires in harnesses
• Used for close flush cuts in connector assemblies
• Can be used for delicate work in test and repair benches
What is the overall length and how does it affect handling?
The tool measures 115mm overall, offering a balance between fingertip control and sufficient lever action for clean snips.
What jaw geometry should I expect for access?
The cutter employs an 11mm jaw width with a 12mm jaw length configured in a narrow head profile to reach confined areas.
Is the cutter suitable for work requiring anti-static precautions?
Yes, the design is ESD-safe, helping to minimise electrostatic discharge during handling of sensitive components.
What performance can be expected on small-gauge materials?
It is rated to cut up to 0.6mm maximum, providing reliable shearing for microelectronic leads and thin wires.
Related links
- Weller Erem Super Full Flush ESD Safe Cable Cutter
- Weller Erem Super Full Flush ESD Safe Side cutter
- Weller Erem Flush ESD Safe Tip Cutter
- Weller Erem Semi-Flush ESD Safe Tip Cutter
- Weller Erem 575E ESD Flush ESD Safe Tip Cutter
- Weller Erem 532N Super Full Flush ESD Safe Cable Cutter
- Erem 503 ESD Flush ESD Safe Tip Cutter
- Erem 578 ESD Flush ESD Safe Tip Cutter
