Weller Erem ESD Safe 780 μm Flush Tip Cutter
- RS Stock No.:
- 176-1194
- Mfr. Part No.:
- 670 E
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€87.89
(exc. VAT)
€108.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €87.89 |
*price indicative
- RS Stock No.:
- 176-1194
- Mfr. Part No.:
- 670 E
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tip Cutter | |
| Sub Type | Tip Cutter | |
| Overall Length | 4.3in | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Maximum Cutting Capacity | 780μm | |
| Standards/Approvals | UPC | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tip Cutter | ||
Sub Type Tip Cutter | ||
Overall Length 4.3in | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Maximum Cutting Capacity 780μm | ||
Standards/Approvals UPC | ||
Cut Type Flush | ||
RoHS Status: Exempt
Weller Tip Cutter, 0.78mm Maximum Cutting Capacity, 4.3in Overall Length - 670 E
This tip cutter is a precision cutting tool designed for delicate microelectronic work. It provides a controlled flush cut suited to component-level tasks and is produced by Weller to meet recognised UPC approvals. The tool is engineered for electrostatic-sensitive environments and tailored to operations that demand accurate trimming of small-diameter leads.
Features and Benefits:
• Flush cutting action provides minimal protrusion after trimming
• Electrostatic-safe construction protects static-sensitive components
• Jaw composition offers durable wear resistance during repeated use
• Maximum cutting capability handles wires up to 0.78 mm
• Compact length supports access in confined assemblies
• Electrostatic-safe construction protects static-sensitive components
• Jaw composition offers durable wear resistance during repeated use
• Maximum cutting capability handles wires up to 0.78 mm
• Compact length supports access in confined assemblies
Applications
• Used for trimming component leads on PCBs
• Suitable for precision soldering and rework stations
• Ideal for fine electronic assembly and prototype builds
• Can be used for removing excess leads in SMT workflows
• Suitable for precision soldering and rework stations
• Ideal for fine electronic assembly and prototype builds
• Can be used for removing excess leads in SMT workflows
Is the tool appropriate for work on static-sensitive circuits?
Yes, the design is ESD safe so it can be used around components vulnerable to electrostatic damage.
What material ensures the cutting edge maintains sharpness?
The jaws are made from high-grade tool steel which provides resistance to wear and preserves cutting performance.
How portable is the tool for bench-to-field use?
At an overall length of 4.3 in it is compact enough for technician kits and tight-access locations.
What cutting profile does it deliver for trimmed leads?
It produces a flush cut profile suitable for reducing lead stubs to near-board level.
Related links
- Weller Erem Flush ESD Safe Tip Cutter
- Weller Erem Flush ESD Safe Side cutter
- Erem Flush ESD Safe Tip Cutter
- Erem 599 ESD Flush ESD Safe Tip Cutter
- Weller Erem Semi-Flush ESD Safe Tip Cutter
- Weller Erem 575E ESD Flush ESD Safe Tip Cutter
- Weller Erem Super Full Flush ESD Safe Tip Cutter
- Erem 503 ESD Flush ESD Safe Tip Cutter
