CK VDE/1000V Approved ESD Safe 4 mm Semi-Flush Cable Cutter
- RS Stock No.:
- 343-8997
- Mfr. Part No.:
- 431017
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€64.04
(exc. VAT)
€78.77
(inc. VAT)
- RS Stock No.:
- 343-8997
- Mfr. Part No.:
- 431017
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Jaw Width | 9mm | |
| Overall Length | 160mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Thermoplastic | |
| Maximum Cutting Capacity | 4mm | |
| Standards/Approvals | ESD, DIN ISO 5749 | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Jaw Width 9mm | ||
Overall Length 160mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Thermoplastic | ||
Maximum Cutting Capacity 4mm | ||
Standards/Approvals ESD, DIN ISO 5749 | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensoplus® 1000 V insulated pliers
Range of insulated 1000 V pliers with dual-material ergonomic handles.
These tools feature high level comfort with an excellent grip.
Precision induction-hardened cutting edges.
Ergonomic handles with anti-slip protection for comfortable and safe use.
Manufactured in high quality alloy steel, hot-forged, hardened and tempered for long-term resistance.
Anti-glare and anti-corrosion finish.
Approvals
EN 60900; VDE0682/201
Standards
EN 60900; DIN ISO 5749
Related links
- CK VDE/1000V Approved ESD Safe 4 mm Semi-Flush Cable Cutter
- Penta VDE/1000V Approved ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Facom 391A VDE/1000V Approved ESD Safe 3.5 mm Semi-Flush Cable Cutter
- NWS N1343 VDE/1000V Approved ESD Safe 11 mm Semi-Flush Cable Cutter
- CK ESD Safe 4 mm Semi-Flush Cable Cutter
- CK VDE/1000V Approved ESD Safe 25 mm Flush Wire Cutter
- Bahco VDE/1000V Approved ESD Safe 15 mm Flush Cable Cutter
- Weidmüller KT 12 VDE/1000V Approved ESD Safe Flush Cable Cutter

