Weller Erem ESD Safe 800 μm Flush Cable Cutter
- RS Stock No.:
- 420-5748
- Distrelec Article No.:
- 180-57-606
- Mfr. Part No.:
- 622NB
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€73.03
(exc. VAT)
€89.83
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.03 |
*price indicative
- RS Stock No.:
- 420-5748
- Distrelec Article No.:
- 180-57-606
- Mfr. Part No.:
- 622NB
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Narrowest Head Shape | |
| Jaw Width | 9mm | |
| Overall Length | 110mm | |
| Jaw Length | 9mm | |
| Application | Microelectronic | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Narrowest Head Shape | ||
Jaw Width 9mm | ||
Overall Length 110mm | ||
Jaw Length 9mm | ||
Application Microelectronic | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 0.8mm Maximum Cutting Capacity, 110mm Overall Length - 622NB
This cable cutter provides precision cutting for microelectronic work where controlled, flush trims are required. It is designed for delicate operations in electronics and related industries, offering a narrow head profile and electrostatic discharge‑safe construction to suit sensitive components.
Features and Benefits:
• Flush cutting action delivers neat wire ends
• Narrowest head shape enables access in confined spaces
• Cuts up to 0.8mm which handles fine wires and leads
• High‑grade tool steel jaws maintain cutting edge integrity
• ESD‑safe construction protects sensitive assemblies
• 110mm overall length offers compact, controllable handling
• Narrowest head shape enables access in confined spaces
• Cuts up to 0.8mm which handles fine wires and leads
• High‑grade tool steel jaws maintain cutting edge integrity
• ESD‑safe construction protects sensitive assemblies
• 110mm overall length offers compact, controllable handling
Applications
• Suitable for trimming component leads on circuit assemblies
• Ideal for precision wiring in automation control panels
• Used for delicate cable work in electrical harnesses
• Can be used for fine mechanical linkage trimming in prototypes
• Suitable for instrumentation and microelectronic maintenance tasks
• Ideal for precision wiring in automation control panels
• Used for delicate cable work in electrical harnesses
• Can be used for fine mechanical linkage trimming in prototypes
• Suitable for instrumentation and microelectronic maintenance tasks
What materials are the cutting edges MADE from and why does that matter?
The jaws are manufactured from high‑grade tool steel, providing hardness and wear resistance that maintain sharpness during repeated small‑diameter cuts.
How does the head profile affect access to tight spaces?
The narrowest head shape reduces obstruction around components, allowing the cutter to reach and trim leads in crowded board layouts or confined assemblies.
Is the tool suitable for use on sensitive electronic components?
Yes, the tool has electrostatic discharge‑safe construction to minimise potential ESD events when working near sensitive circuitry.
What cutting performance can I expect for thin wires?
The cutter reliably severs conductors up to a maximum of 0.8mm diameter, making it appropriate for common fine‑strand and solid leads used in microelectronic tasks.
Related links
- Weller Erem ESD Safe 800 μm Flush Cable Cutter
- Weller Erem ESD Safe 800 μm Flush Cable Cutter Distance Cutter
- Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.3 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.2 mm Semi-Flush Cable Cutter
