Lindstrom TRX8180 ESD Safe 2.5 mm Flush Cable Cutter
- RS Stock No.:
- 442-0492
- Mfr. Part No.:
- TRX 8180
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€70.16
(exc. VAT)
€86.30
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.16 |
*price indicative
- RS Stock No.:
- 442-0492
- Mfr. Part No.:
- TRX 8180
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 205mm | |
| Jaw Width | 10mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Handle Material | 2 Component Synthetic Material | |
| Grip Material | 2 Component Synthetic Material | |
| Maximum Cutting Capacity | 2.5mm | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 205mm | ||
Jaw Width 10mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Handle Material 2 Component Synthetic Material | ||
Grip Material 2 Component Synthetic Material | ||
Maximum Cutting Capacity 2.5mm | ||
Standards/Approvals ISO 5749 | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Heavy Duty Cutters
Special ground cutting edges give much cleaner flush cut
Cutting edges hardened to 62-64 HRC
High leverage joint to increase cutting forces
Suitable for plastic sprues, cable ties, PCB component leads, three-core cable and copper wire
Relieved jaws for better accessibility into confined spaces
Lacquered finish to jaws protects against rust
Standards
EN100 015
Related links
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
- ideal-tek ES5161L.CR.BGS ESD Safe 2.5 mm Flush Cutter
- Lindstrom ESD Safe 1.2 mm Ultra Flush Cable Cutter
