Facom 2 mm Flush Cable Cutter
- RS Stock No.:
- 769-1707
- Mfr. Part No.:
- 405.12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€73.73
(exc. VAT)
€90.69
(inc. VAT)
In Stock
- 382 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.73 |
*price indicative
- RS Stock No.:
- 769-1707
- Mfr. Part No.:
- 405.12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 120mm | |
| Jaw Width | 16mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 9654, ISO 9654, ASME B107.500, NF ISO 9654 | |
| Maximum Cutting Capacity | 2mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 120mm | ||
Jaw Width 16mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 9654, ISO 9654, ASME B107.500, NF ISO 9654 | ||
Maximum Cutting Capacity 2mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Precision Diagonal Cable Cutters
Great quality diagonal cutters from Facom which are used for cutting and stripping cable and wire of various sizes such as copper. Although originally designed for electricians to cut small wires these hand tools are now a handy addition to any tool box. They are called diagonal cutters because the blades are at an angle to the handles which means the handles dont get in the way.
This series includes the following diagonal cable cutters, (to view each item please click the stock number):
769-1690 – 425 Precision Flush Cut, 110mm overall length
734-8876 – 405-10 Axial cut, 110mm overall length
769-1707 – 405-12 Axial cut, 120mm overall length
Features and Benefits:
Hard cutting edges for all materials
Matt burnished finish, red grips
Opening spring
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Are these insulated?
No, these cutters are not insulated
Whats the maximum cutting capacity?
769-1690 – 1.2mm
734-8876 – 1.4mm
769-1707 – 2mm
Approvals
ISO 9654, DIN ISO 9564, NF ISO 9654
Related links
- Facom 2 mm Flush Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Cable Cutter
- Wiha 43335 VDE/1000V Approved 2 mm Flush Cable Cutter
- Facom ESD Safe 18 mm Flush Cable Cutter
- Facom 1.2 mm Flush Cable Cutter
- Facom ESD Safe 1.3 mm Flush Cable Cutter
- Facom ESD Safe 1.2 mm Flush Cable Cutter
- Bessey D49 10 mm Flush Cable Cutter
