Penta Flush Cable Cutter
- RS Stock No.:
- 918-2378
- Mfr. Part No.:
- MS30S-165
- Manufacturer:
- Penta
Subtotal (1 unit)*
€54.59
(exc. VAT)
€67.15
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.59 |
*price indicative
- RS Stock No.:
- 918-2378
- Mfr. Part No.:
- MS30S-165
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 165mm | |
| Jaw Length | 12mm | |
| VDE/1000V Approved | No | |
| Jaw Material | Steel | |
| Material Cut | Copper, Aluminium, Almelec, Steel | |
| Handle Material | Plastic | |
| Grip Material | Rubber | |
| Standards/Approvals | EN 60900/IEC60900 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 165mm | ||
Jaw Length 12mm | ||
VDE/1000V Approved No | ||
Jaw Material Steel | ||
Material Cut Copper, Aluminium, Almelec, Steel | ||
Handle Material Plastic | ||
Grip Material Rubber | ||
Standards/Approvals EN 60900/IEC60900 | ||
Cut Type Flush | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Sibille MS30S Insulated Cable Cutter
The MS30S series insulated cable cutter from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
Features and Benefits:
Maximum opening of 12 mm
Ideal for cutting up to 16 mm² diameter copper or 35 mm² aluminium
Guaranteed to protect up to 1000 V
Meets EN 60900 / IEC 60900 Standard
1000V Cable, Bolt Cutters / Shears
Related links
- Penta VDE/1000V Approved ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter
- Penta 55 mm Flush Cable Cutter
- Penta MS45 VDE/1000V Approved 14 mm Flush Cable Cutter
- Knipex Knipex 15 mm Flush Cable Cutter
- Knipex Knipex 12 mm Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Flush Cable Cutter
- Penta MS60 VDE/1000V Approved ESD Safe 1.6 mm Diagonal Side cutter
