Penta MS76 52 mm Flush Ratchet Cable Cutter
- RS Stock No.:
- 918-2397
- Mfr. Part No.:
- MS76GM
- Manufacturer:
- Penta
Subtotal (1 unit)*
€421.98
(exc. VAT)
€519.04
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.98 |
*price indicative
- RS Stock No.:
- 918-2397
- Mfr. Part No.:
- MS76GM
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Ratchet Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 285mm | |
| VDE/1000V Approved | No | |
| Material Cut | Copper, Almelec, Steel, Aluminium | |
| Standards/Approvals | EN 60900/IEC60900 | |
| Maximum Cutting Capacity | 52mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Ratchet Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 285mm | ||
VDE/1000V Approved No | ||
Material Cut Copper, Almelec, Steel, Aluminium | ||
Standards/Approvals EN 60900/IEC60900 | ||
Maximum Cutting Capacity 52mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille Insulated Ratchet Cable Cutters
A series of insulated ratchet cable cutters from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids.
Features and Benefits:
MS79A is specially designed for Almelec cables
Meets EN 60900 and IEC60900 standards
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids
1000V Cable, Bolt Cutters / Shears
Related links
- Knipex Knipex 45 mm Flush Ratchet Cable Cutter
- Knipex 32 mm Flush Ratchet Cable Cutter
- Bahco 2806 VDE/1000V Approved ESD Safe 35 mm Flush Ratchet Cable Cutter
- RS PRO 32 mm Flush Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved 45 mm Flush Ratchet Cable Cutter
- CK 52 mm Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved 52 mm Ratchet Action Ratchet Cable Cutter
- Knipex Knipex 52 mm Straight Ratchet Cable Cutter
