Bahco 2806 VDE/1000V Approved ESD Safe 35 mm Flush Ratchet Cable Cutter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€383.86

(exc. VAT)

€472.15

(inc. VAT)

RS Stock No.:
687-9962
Mfr. Part No.:
2806-35V
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Ratchet Cable Cutter

Sub Type

Cable Cutter

Overall Length

255mm

Jaw Length

16.5mm

VDE/1000V Approved

Yes

Application

Electronic, Electrical

Jaw Material

Steel

ESD Safe

Yes

Handle Material

Plastic

Grip Material

Plastic

Material Cut

Aluminium, Copper

Maximum Cutting Capacity

35mm

Standards/Approvals

IEC 60900

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
DE

Bahco VDE Ratchet Action Cable Cutter


Bahco VDE Ratchet Action Cable Cutters are the tools designed for professionals. Made of anti-corrosion high performance steel. For work on live equipment up to 1000 V.

Features & Benefits

• Insulated cable cutter

• For cutting copper and aluminium cables (not suitable for hard copper, steel cables or internal steel wire cables)

• Single hand operation, easy release of the moving jaw

• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)

• Fourth coating in black for further protection of handle

• Clean and smooth cut without distortion

• IEC 60900

1000V Cable, Bolt Cutters / Shears


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy