Fuchs ECOCOOL GLOBAL Cutting Fluid 20 L Can
- RS Stock No.:
- 308-322
- Mfr. Part No.:
- 601453335
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€290.86
(exc. VAT)
€357.76
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.86 |
*price indicative
- RS Stock No.:
- 308-322
- Mfr. Part No.:
- 601453335
- Manufacturer:
- Fuchs
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
| Brand | Fuchs | |
| Product Type | Cutting Fluid | |
| Trade Name | ECOCOOL GLOBAL | |
| Package Type | Can | |
| Package Size | 20 L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Cutting Fluid | ||
Trade Name ECOCOOL GLOBAL | ||
Package Type Can | ||
Package Size 20 L | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs ECOCOOL GLOBAL 1000 is an aerospace-grade water-miscible machining coolant offering benefits across operations, maintenance, purchasing, EHS, and quality management. It enhances productivity, improves the work environment, and provides cost savings. The coolant features a unique lubricity package, making it highly effective on materials like aluminium, titanium, Inconel, and stainless steel, with significant improvements in tool life and metal removal rates, especially for titanium milling.
Usable in the hardest and softest water types
Long bath life
Increases tool life
Related links
- Fuchs ECOCOOL GLOBAL Cutting Fluid 20 L Can
- Fuchs ECOCOOL GLOBAL Cutting Oil 20 L Can
- Rocol Ultracut 390H Cutting Fluid 20 L Can
- Rocol ULTRACUT EVO 280A Cutting Fluid 20 L Can
- Rocol Ultracut EVO 255 Cutting Fluid 20 L Can
- Rocol MULTISOL Cutting Fluid 20 L Bottle
- Rocol Ultracut 320 Cutting Fluid 20 L Drum
- Rocol Ultracut 390H Cutting Fluid 5 L Can