Rocol ULTRACUT EVO 280A Cutting Fluid 20 L Can
- RS Stock No.:
- 466-2731
- Mfr. Part No.:
- 51682
- Manufacturer:
- Rocol
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 466-2731
- Mfr. Part No.:
- 51682
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | ULTRACUT EVO 280A | |
| Package Type | Can | |
| Package Size | 20 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name ULTRACUT EVO 280A | ||
Package Type Can | ||
Package Size 20 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ultracut 280A Plus
High performance, mineral oil, water mix cutting fluid for use on aluminium
Provides extra protection in medium and severe cutting operations when machining aluminium
Reduces the risk of staining sensitive aerospace and industrial alloys
For use on ferrous and difficult to machine non-ferrous metals, such as copper and it's alloys
Refined mineral oils give a high degree of residual corrosion protection and lubricity during machining
Long sump life permits increased machining rates and cost efficiency
Low pH for aluminium compatibility
Low foaming
Specific gravity 0.94
Related links
- Rocol Ultracut EVO 255 Cutting Fluid 20 L Can
- Rocol Ultracut 390H Cutting Fluid 20 L Can
- Rocol Ultracut 320 Cutting Fluid 20 L Drum
- Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol MULTISOL Cutting Fluid 20 L Bottle
- Fuchs ECOCOOL GLOBAL Cutting Fluid 20 L Can
- Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol ULTRACUT 370 Plus Cutting Fluid 5 L Bottle
