Rocol Ultracut EVO 255 Cutting Fluid 20 L Can
- RS Stock No.:
- 209-9385
- Mfr. Part No.:
- 51333
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€825.85
(exc. VAT)
€1,015.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €825.85 |
*price indicative
- RS Stock No.:
- 209-9385
- Mfr. Part No.:
- 51333
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | Ultracut EVO 255 | |
| Package Type | Can | |
| Package Size | 20 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name Ultracut EVO 255 | ||
Package Type Can | ||
Package Size 20 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol ULTRACUT EVO 255 is an extreme pressure soluble oil water mix cutting fluid, formulated to give a long predictable sump life. It provides extra performance in medium/severe cutting operations on a wide range of ferrous and non-ferrous metals. The combination of extreme pressure performance and long sump life permits increased machining rates and true cost efficiency.
Promotes good surface finish.
Low foaming.
Excellent residual corrosion protection.
Suitable for medium/severe cutting applications.
Related links
- Rocol ULTRACUT EVO 280A Cutting Fluid 20 L Can
- Rocol Ultracut 390H Cutting Fluid 20 L Can
- Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol Ultracut 320 Cutting Fluid 20 L Drum
- Fuchs ECOCOOL GLOBAL Cutting Fluid 20 L Can
- Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol MULTISOL Cutting Fluid 20 L Bottle
- Rocol ULTRACUT 370 Plus Cutting Fluid 5 L Bottle
