Rocol ULTRACUT 370 Plus Cutting Fluid 5 L Bottle
- RS Stock No.:
- 685-730
- Mfr. Part No.:
- 51376
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€258.23
(exc. VAT)
€317.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.23 |
*price indicative
- RS Stock No.:
- 685-730
- Mfr. Part No.:
- 51376
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | ULTRACUT 370 Plus | |
| Colour | Green | |
| Package Type | Bottle | |
| Package Size | 5 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name ULTRACUT 370 Plus | ||
Colour Green | ||
Package Type Bottle | ||
Package Size 5 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Cutting Fluid
The Rocol Ultracut 370 EVO 5L cutting fluid is high dilution, semi-synthetic, general-purpose, water mix cutting and grinding aerosol is formulated to give a long and predictable sump life. Ultracut 370 plus is formulated to provide optimum performance at high dilutions on a wide range of ferrous and non-ferrous metals. The versatility of the product enables the user to rationalise to one fluid for both, cutting and grinding operations. It forms a translucent green micro-emulsion when mixed with water, which provides a clear view of the workpiece.
Features and Benefits
• High dilution -low sump cost
• Excellent residual corrosion protection
• Exceptional resistance to bacterial and fungal growth
• Low foaming
• Specific gravity 1.0
• Dilution ratio; 40:1 to 60:1 for cutting, 50:1 to 70:1 for grinding
• Inherently resistant to degradation
• Tolerant to tramp oil
• Pleasant and safe to use
Related links
- Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol RTD Liquid Cutting Fluid 5 L Bottle
- Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol Ultracut 390H Cutting Fluid 20 L Can
- Rocol Ultracut 320 Cutting Fluid 20 L Drum
- Rocol Ultracut EVO 255 Cutting Fluid 20 L Can
- Rocol ULTRACUT EVO 280A Cutting Fluid 20 L Can
