Ambersil Tufcut Cutting Fluid 400 ml Aerosol
- RS Stock No.:
- 780-5271
- Mfr. Part No.:
- 31579-AC
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€24.49
(exc. VAT)
€30.12
(inc. VAT)
In Stock
- Plus 113 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.49 |
*price indicative
- RS Stock No.:
- 780-5271
- Mfr. Part No.:
- 31579-AC
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Cutting Fluid | |
| Trade Name | Tufcut | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | NSF Category H2, NSF H2 Registration, NSF Number 147110 | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Cutting Fluid | ||
Trade Name Tufcut | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals NSF Category H2, NSF H2 Registration, NSF Number 147110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil Cutting Fluid, Aerosol Package Type, 400ml Package Size - 31579-AC
This cutting fluid is designed for efficient metalworking, providing essential lubrication during turning, drilling, and tapping processes. It contains extreme pressure additives and antioxidants, enhancing tool longevity and performance. Suitable for various industries, it excels in applications involving tough metals, ensuring precise cuts with minimal waste.
Features & Benefits
• High film strength extends tool life during machining
• Reduces heat generation, minimising warping and material damage
• Supports close tolerance cuts, boosting production efficiency
• NSF H2 Registration allows use in food and pharmaceutical sectors
• Available in various forms: spray, liquid, foam, and paste
• Operates efficiently at temperatures up to 200°C
Applications
• Machining stainless steel and high-tensile alloys
• Heavy engineering and metal fabrication
• Used by mould and die makers in demanding environments
• Employed in shipyards for marine construction
• Effective in automated metalworking and CNC operations
What types of metals are suitable for use with this fluid?
It works effectively on tough metals, including stainless steel and high-carbon alloys.
How should the fluid be stored for optimal performance?
Store it in a cool environment, away from direct heat.
Can it be used in precision machining applications?
Yes, it supports close tolerance cuts, enhancing accuracy.
What does its NSF registration mean for usage?
The registration indicates it is safe for use in food processing environments.
What cleaning procedures are recommended after use?
Clean tools and surfaces with suitable solvents to remove any residue.
Related links
- Ambersil Tufcut Cutting Fluid 300 ml Aerosol
- Rocol RDT Cutting Fluid 400 ml Aerosol
- Ambersil Tufcut Cutting Fluid 350 ml Bottle
- Ambersil Tufcut Cutting Fluid 500 g Tin
- Ambersil Fluid, 400 ml Aerosol
- Ambersil Dry Moly Lubricant Molybdenum Disulphide 400 ml Aerosol
- Ambersil AGL 1 Lubricant Multi-Purpose 400 ml Aerosol
- Ambersil LEC-KLENE Cleaner 400 ml Aerosol
