Rocol RDT Cutting Fluid 400 ml Aerosol

Subtotal (1 unit)*

€50.29

(exc. VAT)

€61.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.29

*price indicative

RS Stock No.:
221-8950
Mfr. Part No.:
53011
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Cutting Fluid

Product Form

Liquid

Trade Name

RDT

Package Type

Aerosol

Package Size

400 ml

Biodegradable

No

Flash Point

100°C

Standards/Approvals

Regulation (EC)) No. 1907/2006 (REACH)) with its amendment Regulation (EU)) 2015/830

RoHS Status: Exempt

COO (Country of Origin):
GB

Rocol Cutting Fluid


The Rocol 400ml RTD spray is a metal cutting lubricant specially formulated to provide extreme pressure cutting performance in an economical to use foaming aerosol. RTD foam cut is suitable for all the metal cutting operations on a wide range of ferrous and non-ferrous metals, including copper, brass and aluminium. The foaming action ensures the lubricant rapidly penetrates to the cutting edges without running off the tool or workpiece and allows economical application, even in deep holes. This prolongs the tool life and improves surface finish.

Features and Benefits


• Contains a concentrate of extreme pressure additives

• Ideal for use on dies and where accessibility is a problem

• Excellent cutting performance and is oil free

• Improves surface finish

• Increases removal rates

• Reduces production cost

• Reduced Friction

• Reduces Wear and Tap Breakages

Applications


• Drilling

• Reaming

• Tapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy