Ambersil Tufcut Cutting Fluid 350 ml Bottle
- RS Stock No.:
- 495-4989
- Mfr. Part No.:
- 31582-AB
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€20.92
(exc. VAT)
€25.73
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.92 |
*price indicative
- RS Stock No.:
- 495-4989
- Mfr. Part No.:
- 31582-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Cutting Fluid | |
| Trade Name | Tufcut | |
| Package Type | Bottle | |
| Package Size | 350 ml | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | NSF Number:147110, NSF H2 Registration | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Cutting Fluid | ||
Trade Name Tufcut | ||
Package Type Bottle | ||
Package Size 350 ml | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals NSF Number:147110, NSF H2 Registration | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil TUFCUT Cutting Fluid, Bottle Package, 350 ml Package size - 31582-AB
This TUFCUT Cutting Fluid is designed for precision metal cutting applications, offering exceptional performance with advanced extreme pressure additives. It extends tool life by effectively dissipating heat and preventing chip welding, making it ideal for intricate tasks in heavy engineering, automotive, and aerospace sectors. The NSF H2 registration also ensures safe usage in food and beverage environments.
Features & Benefits
• High film strength improves tool longevity
• Reduces heat generation during machining
• Prevents chip welding for clean cuts
• Effective for tough metals like stainless steel
• Easily stored at ambient temperatures
Applications
• Suitable for turning, drilling, and threading
• Ideal for heavy engineering projects
• Valuable for mould and die manufacturing
• Applicable in aerospace for composite parts
• Effective in marine and automotive sectors
What materials can this lubricant be used on?
It is particularly effective on stainless steel and high-tensile materials.
Related links
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- Ambersil Tufcut Cutting Fluid 500 g Tin
- Ambersil Tufcut Cutting Fluid 300 ml Aerosol
- Ambersil Tufcut Cutting Fluid 400 ml Aerosol
- Rocol RTD Liquid Cutting Fluid 350 g Bottle
- Ambersil 1 L Bottle Ultrasonic Cleaning Fluid
- Rocol MULTISOL Cutting Fluid 20 L Bottle
- Rocol Multisol Cutting Fluid 5 L Bottle
