Tadiran SL-2780 3.6 V Lithium Thionyl Chloride D Battery
- RS Stock No.:
- 194-6693
- Mfr. Part No.:
- SL-2780/P
- Manufacturer:
- Tadiran
Subtotal (1 unit)*
€34.85
(exc. VAT)
€42.87
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.85 |
*price indicative
- RS Stock No.:
- 194-6693
- Mfr. Part No.:
- SL-2780/P
- Manufacturer:
- Tadiran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Product Type | D Battery | |
| Series | SL-2780 | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 19Ah | |
| Termination Type | Pin | |
| Standards/Approvals | UL recognition under file MH 12827 | |
| Weight | 93g | |
| Diameter | 32.9mm | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Product Type D Battery | ||
Series SL-2780 | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 19Ah | ||
Termination Type Pin | ||
Standards/Approvals UL recognition under file MH 12827 | ||
Weight 93g | ||
Diameter 32.9mm | ||
- COO (Country of Origin):
- IL
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Related links
- Tadiran SL-2780 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-2880 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-2870 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Saft LS 33600 3.6 V Lithium Thionyl Chloride D Battery
- Yuasa Yu-Lite 3.6 V Lithium Thionyl Chloride D Battery
- RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- RS PRO RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS33600 2S1P 3.6 V Lithium Thionyl Chloride D Battery
