Saft LS 33600 3.6 V Lithium Thionyl Chloride D Battery

Subtotal (1 unit)*

€46.88

(exc. VAT)

€57.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 517 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.88

*price indicative

RS Stock No.:
200-5609
Mfr. Part No.:
0095-756-019
Manufacturer:
Saft
Find similar products by selecting one or more attributes.
Select all

Brand

Saft

Series

LS 33600

Product Type

D Battery

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

IEC Code

IEC 60079-11

Battery Capacity

7Ah

Termination Type

Standard

Diameter

33.3mm

Weight

90g

Standards/Approvals

No

Height

61.3mm

The Saft LS33600FLC lithium thionyl chloride bobbin cell is very well suited for applications requiring high energy and long operating life with stable voltage.

3.6V nominal voltage

250mA recommended maximum continuous current

30°C maximum storage temperature

Non flammable electrolyte

3.67V open circuit voltage

The container is made up of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy