L-Com D-Sub Adapter 37-Way D-Sub to Male 37 Way D-Sub Female
- RS Stock No.:
- 287-359
- Mfr. Part No.:
- DG9037MF1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€51.78
(exc. VAT)
€63.69
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.78 |
*price indicative
- RS Stock No.:
- 287-359
- Mfr. Part No.:
- DG9037MF1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 37-Way D-Sub | |
| Orientation | Right Angle | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 37 Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 37-Way D-Sub | ||
Orientation Right Angle | ||
Converts to Gender - Connector Female | ||
Converts to Type 37 Way D-Sub | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com adaptor offers a robust solution for connecting DB37 male and female connectors, ensuring seamless communication in your electronic applications. Designed for reliability, it features a straight through wiring arrangement from pin to like numbered pin, allowing for effortless data transfer. The standard hardware configuration, combined with added options, enhances its adaptability for various setups.
Temperature tolerance range supports diverse operational environments
Complies with regulatory standards for enhanced safety and reliability
Standard hardware configuration simplifies installation and usage
Versatile design suitable for multiple applications in the industry
Eco friendly construction reflects a commitment to sustainability
Related links
- L-Com D-Sub Adapter 37-Way D-Sub to Female 37 Way D-Sub Female
- Cinch D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- RS PRO D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- RND D-Sub Adapter 37-Way D-Sub to Female IDC
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
