Cinch D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- RS Stock No.:
- 244-3724
- Mfr. Part No.:
- FA-37PS/1
- Manufacturer:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€159.62
(exc. VAT)
€196.33
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €159.62 |
| 25 - 74 | €143.66 |
| 75 - 199 | €127.70 |
| 200 - 399 | €115.57 |
| 400 + | €112.69 |
*price indicative
- RS Stock No.:
- 244-3724
- Mfr. Part No.:
- FA-37PS/1
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 37-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 37 Way D-Sub | |
| Mount Type | Through Hole | |
| Converts to Gender - Contact | Female | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Male | |
| Convert From Positions | 37 | |
| Convert to Positions | 37 | |
| Standards/Approvals | No | |
| Series | FD | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Adapter | ||
Converts From Type 37-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Type 37 Way D-Sub | ||
Mount Type Through Hole | ||
Converts to Gender - Contact Female | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Male | ||
Convert From Positions 37 | ||
Convert to Positions 37 | ||
Standards/Approvals No | ||
Series FD | ||
- COO (Country of Origin):
- GB
High Spec. Filtered Adaptor
Designed for telecomms to provide EMC and minimise EMI
Integral discrete capacitive elements provide protection against EMI/RFI interference
Incorporates a capacitive substrate
1000pf ceramic capacitor filtration
Provides a plug and socket interface
Includes 4.40 UNC female screwlock
Provides non filtered to filtered I/O system upgrade
Filtered 'D' Adaptors
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
Suitable for military, industrial or commercial applications and computer interfacing etc.
Standards
Mil-Std-220
Related links
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- RS PRO D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Cinch D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 37-Way D-Sub to Male 37 Way D-Sub Female
- L-Com D-Sub Adapter 37-Way D-Sub to Female 37 Way D-Sub Female
- RND D-Sub Adapter 37-Way D-Sub to Female IDC
