RS PRO D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.78

(exc. VAT)

€40.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 17 December 2026
  • Plus 50 unit(s) shipping from 11 February 2027
  • Plus 50 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€32.78
10 - 24€29.50
25 - 49€26.29
50 - 99€22.92
100 +€21.93

*price indicative

RS Stock No.:
238-7371
Distrelec Article No.:
304-05-546
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Adapter

Converts From Type

37-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Contact Plating

Gold over Nickel

Converts to Type

37 Way D-Sub

Mount Type

Plug-in

Contact Material

Brass

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Convert to Positions

37

Convert From Positions

37

Standards/Approvals

No

Length

69mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO 37 Way Filtered D Sub Adaptor


Featuring 37 Gold plated Brass contacts and a Tin plated Steel shell the filtered D sub adaptor simply plugs straight into a standard D sub connector Providing EMC protection without the need of specialist cables or wires

The D sub EMC adaptor contains Glass reinforced PBT thermoplastic insulator rated to UL94V-0 for fire protection and is suitable for temperature extremes of -55°C to 105°C.

A hardwearing and reliable filtered D adaptor providing a simple solution to EMC protection in industrial, commercial and military equipment. Supplied with 4-40 UNC jack screws.

Features and Benefits


Filtered D Sub EMC adaptor

Provides equipment with effective EMC

5A current rating

100VDC working voltage

1000pF ceramic capacitors

Tin plated Steel shell

Gold plated Brass contacts

Glass filled PBT insulation

Supplied with UNC 4-40 jack screws

Standards and Approvals: Mil-Std-220, UL94V-0

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Standards

Mil-Std-220

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy