L-Com D-Sub Adapter 9-Way D-Sub to Female Female
- RS Stock No.:
- 297-794
- Mfr. Part No.:
- REC098F
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€23.56
(exc. VAT)
€28.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.56 |
*price indicative
- RS Stock No.:
- 297-794
- Mfr. Part No.:
- REC098F
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 9DB | |
| Converts From Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold Plated | |
| Standards/Approvals | UL94V-0, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 9DB | ||
Converts From Type 9-Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold Plated | ||
Standards/Approvals UL94V-0, RoHS Compliant | ||
- COO (Country of Origin):
- TW
The L-Com adaptable modular adaptor kit is engineered to seamlessly connect DB9F to RJ45 configurations, providing unparalleled flexibility for your networking needs. Designed for reliability, it features a robust design using high quality materials, ensuring durability and reliability for various applications. The innovative structure allows for easy insertion and seating of female contacts, enabling customised setups tailored to specific requirements.
RoHS compliant which ensuring environmentally friendly manufacturing
Moulded ABS housing provides robust protection against wear and tear
Compact design maximises space efficiency while maintaining functionality
Versatile compatibility with various modular systems and setups
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
