L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 287-369
- Mfr. Part No.:
- DG909MF1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.24 |
*price indicative
- RS Stock No.:
- 287-369
- Mfr. Part No.:
- DG909MF1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Right Angle | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Right Angle | ||
Converts to Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
- COO (Country of Origin):
- CN
The L-Com adaptor DB9 male to DB9 female is engineered for seamless connections and reliable performance within a variety of applications. Featuring a robust ABS grey housing, this adaptor is designed to withstand the rigours of daily use while ensuring optimal functionality. Its compact and sturdy design not only enhances installation flexibility but also guarantees compatibility with existing infrastructure.
Compact design facilitates easy integration into existing setups
Meets regulatory compliance standards for safety assurance
Includes approvals for reliable performance across varying conditions
Designed for optimal signal clarity to prevent interruptions
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female D-Sub Female
