L-Com D-Sub Adapter Mini DIN to Female Female Mini DIN Female Female

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€18.02

(exc. VAT)

€22.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.02-
10 +€16.548%

*price indicative

RS Stock No.:
671-717
Mfr. Part No.:
DMB538F
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Adapter

Converts From Type

Mini DIN

Contact Plating

Gold Plated

Converts From Gender - Connector

Female

Converts to Type

Mini DIN

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Contact Material

Gold Plated

Converts to Gender - Contact

Female

Body Plating

Nickel Plated Brass

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The L-Com Mini DIN 8 Female-Female Gender Changer designed to connect two male Mini DIN 8 cables in serial and peripheral setups. The compact form factor makes it ideal for tight spaces and embedded systems. Its internal wiring ensures signal continuity for legacy devices and control interfaces.

Supports Mini DIN 8 connections used in serial to peripheral applications

Has female ports on both ends for direct coupling

Built with shielding to reduce EMI in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy